Add To Favorites
Product Overview
Digi-Key Part Number CAT16-LV2F6LFCT-ND
Quantity Available 5.632
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT16-LV2F6LF

Description RES ARRAY 6 RES MULT OHM 1206
Expanded Description 140, 165 Ohm ±1% 62.5mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CAT16-LV2F6LF
3D Model CAT 16-LV2F6LF.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAT16
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 140, 165
Tolerance ±1%
Number of Resistors 6
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names CAT16-LV2F6LFCT

12:07:07 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,77200 7,72
25 0,71040 17,76
50 0,64800 32,40
100 0,56070 56,07
250 0,47352 118,38
500 0,39874 199,37
1.000 0,33146 331,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT16-LV2F6LFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,29181
  • Digi-Reel® ? : CAT16-LV2F6LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.632 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback