Add To Favorites
Product Overview
Digi-Key Part Number CAT16-563J4LFCT-ND
Quantity Available 5.103
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT16-563J4LF

Description RES ARRAY 4 RES 56K OHM 1206
Expanded Description 56k Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CAT,CAY 16 Series
3D Model CAT 16-J4.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAT16
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 56k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names CAT16-563J4LFCT

16:01:00 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,17600 1,76
25 0,12800 3,20
50 0,09280 4,64
100 0,06870 6,87
250 0,05280 13,20
500 0,04158 20,79
1.000 0,02878 28,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT16-563J4LFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,02181
  • Digi-Reel® ? : CAT16-563J4LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.103 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback