Add To Favorites
Product Overview
Digi-Key Part Number CAT16-2202F4LFCT-ND
Quantity Available 13.250
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT16-2202F4LF

Description RES ARRAY 4 RES 22K OHM 1206
Expanded Description 22k Ohm ±1% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CAT,CAY 16 Series
3D Model CAT 16-F4.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAT16
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 22k
Tolerance ±1%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAT16-2202F4LFCT

13:26:30 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,35900 3,59
25 0,27280 6,82
50 0,20260 10,13
100 0,15060 15,06
250 0,12720 31,80
500 0,10904 54,52
1.000 0,08307 83,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT16-2202F4LFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,06372
  • Digi-Reel® ? : CAT16-2202F4LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback