Add To Favorites
Product Overview
Digi-Key Part Number 93A1A-B28-A10L-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

93A1A-B28-A10L

Description POT 1K OHM 2W CERMET LINEAR
Expanded Description 1k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Cermet 2W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 91-95 Series Datasheet
PCN Design/Specification PBT Resin Jun/2011
PCN Other Multiple Changes 01/Dec/2012
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 93
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 1k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 2W
Temperature Coefficient ±150ppm/°C
Number of Turns 1
Rotation 300°
Adjustment Type Side Adjustment
Resistive Material Cermet
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
Additional Resources
Standard Package ? 5
Other Names 93A1AB28A10L

11:15:45 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,77000 5,77
10 5,28900 52,89
25 4,71200 117,80
50 4,42340 221,17
100 4,03880 403,88
250 3,26948 817,37
500 3,07714 1.538,57
1.000 2,88482 2.884,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback