Add To Favorites
Product Overview
Digi-Key Part Number M10126-ND
Quantity Available 3.459
Can ship immediately
Manufacturer

Manufacturer Part Number

9250A-684-RC

Description FIXED IND 680UH 80MA 11.8 OHM TH
Expanded Description 680µH Shielded Molded Inductor 80mA 11.8 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 9250A Series
Product Training Modules Magnetic Product Overview
3D Model 9250a.stp
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1574 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 9250A
Packaging ? Bulk ?
Part Status Active
Type Molded
Material - Core Ferrite
Inductance 680µH
Tolerance ±10%
Current Rating 80mA
Current - Saturation 50mA
Shielding Shielded
DC Resistance (DCR) 11.8 Ohm Max
Q @ Freq 60 @ 790kHz
Frequency - Self Resonant 4.5MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 790kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 500
Other Names 9250A-684-RC-ND
9250A684RC
M10126

13:31:11 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 1,14800 11,48
25 1,05960 26,49
50 0,88300 44,15
100 0,83000 83,00
250 0,74172 185,43
500 0,63578 317,89
1.000 0,58721 587,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback