Add To Favorites
Product Overview
Digi-Key Part Number M8656-ND
Quantity Available 1.856
Can ship immediately
Manufacturer

Manufacturer Part Number

9230-94-RC

Description FIXED IND 100NH 1.1A 70 MOHM TH
Expanded Description 100nH Unshielded Molded Inductor 1.1A 70 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 9230 Series
Product Training Modules Magnetic Product Overview
3D Model 9230.stp
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1574 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 9230
Packaging ? Bulk ?
Part Status Active
Type Molded
Material - Core Phenolic
Inductance 100nH
Tolerance ±10%
Current Rating 1.1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq 40 @ 25MHz
Frequency - Self Resonant 690MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1.000
Other Names 923094RC
M8656

04:09:11 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,79800 7,98
25 0,73640 18,41
50 0,61360 30,68
100 0,57680 57,68
250 0,51544 128,86
500 0,44180 220,90
1.000 0,40804 408,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback