Add To Favorites
Product Overview
Digi-Key Part Number 91A1D-B20-D15L-ND
Quantity Available 746
Can ship immediately
Manufacturer

Manufacturer Part Number

91A1D-B20-D15L

Description POT 10K OHM 1/2W PLASTIC LOG
Expanded Description 10k Ohm Gang Logarithmic Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.5W, 1/2W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 91-95 Series Datasheet
PCN Design/Specification PBT Resin Jun/2011
PCN Other Multiple Changes 01/Dec/2012
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 91
Packaging ? Bulk ?
Part Status Active
Taper Logarithmic
Resistance (Ohms) 10k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.5W, 1/2W
Temperature Coefficient ±1000ppm/°C
Number of Turns 1
Rotation 300°
Adjustment Type Side Adjustment
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.625" (15.88mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
Additional Resources
Standard Package ? 5
Other Names 91A1DB20D15L

20:38:45 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,32000 6,32
10 5,79000 57,90
25 5,15760 128,94
50 4,84180 242,09
100 4,42080 442,08
250 3,57872 894,68
500 3,36820 1.684,10
1.000 3,15768 3.157,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback