Add To Favorites
Product Overview
Digi-Key Part Number 81A2A-B24-D15/D15L-ND
Quantity Available 209
Can ship immediately
Manufacturer

Manufacturer Part Number

81A2A-B24-D15/D15L

Description POT 10K OHM 1/4W PLASTIC LOG
Expanded Description 10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.25W, 1/4W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 81
Packaging ? Bulk ?
Part Status Active
Taper Logarithmic
Resistance (Ohms) 10k
Tolerance ±20%
Number of Gangs 2
Built in Switch None
Power (Watts) 0.25W, 1/4W
Temperature Coefficient ±1000ppm/°C
Number of Turns 1
Rotation 300°
Adjustment Type Side Adjustment
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.750" (19.05mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 81A2AB24D15D15L

06:46:15 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,48000 17,48
10 16,13300 161,33
25 15,46040 386,51
50 13,44380 672,19
100 12,09950 1.209,95
250 10,41896 2.604,74
500 10,08288 5.041,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback