Add To Favorites
Product Overview
Digi-Key Part Number 78FR56K-RC-ND
Quantity Available 9.099
Can ship immediately
Manufacturer

Manufacturer Part Number

78FR56K-RC

Description FIXED IND 560NH 950MA 120 MOHM
Expanded Description 560nH Unshielded Wirewound Inductor 950mA 120 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 78F Series
Product Training Modules Magnetic Product Overview
3D Model 78F.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 78F
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 560nH
Tolerance ±10%
Current Rating 950mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq 40 @ 25MHz
Frequency - Self Resonant 245MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 5.000

10:44:43 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,17900 1,79
25 0,15680 3,92
50 0,13440 6,72
100 0,12320 12,32
250 0,11204 28,01
500 0,10532 52,66
1.000 0,08066 80,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 78FR56K-TR-RC-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,07450
Send Feedback