Add To Favorites
Product Overview
Digi-Key Part Number 78F101J-TR-RCCT-ND
Quantity Available 7.342
Can ship immediately
Manufacturer

Manufacturer Part Number

78F101J-TR-RC

Description FIXED IND 100UH 165MA 4.1 OHM TH
Expanded Description 100µH Unshielded Wirewound Inductor 165mA 4.1 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 78F Series
Product Training Modules Magnetic Product Overview
3D Model 78F.stp
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 78F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±5%
Current Rating 165mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4.1 Ohm Max
Q @ Freq 60 @ 2.5MHz
Frequency - Self Resonant 5.5MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 2.5MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 78F101J-TR-RCCT

10:05:41 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,20100 2,01
25 0,17560 4,39
50 0,15040 7,52
100 0,13800 13,80
250 0,12548 31,37
500 0,11796 58,98
1.000 0,09034 90,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 78F101J-TR-RCTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,07450
  • Digi-Reel® ? : 78F101J-TR-RCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.342 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback