Add To Favorites
Product Overview
Digi-Key Part Number 70ADJ-6-ML1GCT-ND
Quantity Available 94
Can ship immediately
Manufacturer

Manufacturer Part Number

70ADJ-6-ML1G

Description MODULAR CONTACT SMD MALE
Expanded Description 6 Position Spring Compression Contact, Male Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 70AD Male-Modular Contact
RoHS Information 70ADJ-6-M Material Declaration
3D Model 70ADJ006ML1.stp
70ADJ006ML1.igs
PCN Design/Specification 70AD,70AA,70AB Series Aug/2014
PCN Assembly/Origin Facility Transfer Jul/2012
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 70AD
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Male
Number of Contacts 6
Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
  • KSC921J LFS - C&K | CKN10435CT-ND DigiKey Electronics
  • KSC921J LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,62000
  • CKN10435CT-ND
Additional Resources
Standard Package ? 1
Other Names 70ADJ-6-ML1GCT

06:58:34 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,48000 2,48
10 2,38800 23,88
25 2,18920 54,73
50 2,08980 104,49
100 1,99020 199,02
250 1,74148 435,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 70ADJ-6-M1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.074 - Immediate
  • Unit Price: 2,26000
  • Tape & Reel (TR) ? : 70ADJ-6-ML1GTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,53792
  • Digi-Reel® ? : 70ADJ-6-ML1GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 94 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback