Add To Favorites
Product Overview
Digi-Key Part Number 70AAJ-4-F0GCT-ND
Quantity Available 1.339
Can ship immediately
Manufacturer

Manufacturer Part Number

70AAJ-4-F0G

Description CONN MOD 4POS FEMALE SMD
Expanded Description 4 Position Spring Compression Contact, Female Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 70AA Series
RoHS Information 70AA 4PIN Material Declaration
PCN Design/Specification 70AD,70AA,70AB Series Aug/2014
PCN Assembly/Origin Facility Transfer Jul/2012
PCN Packaging 70AA Male, 70AA Female Models Sept/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 70AA
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Female
Number of Contacts 4
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 70AAJ-4-F0GCT

08:15:11 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,17600 11,76
25 1,10440 27,61
50 1,05620 52,81
100 1,00820 100,82
250 0,91220 228,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 70AAJ-4-F0GTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: 0,74197
  • Digi-Reel® ? : 70AAJ-4-F0GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.339 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 70AAJ-4-F0-ND
  • Minimum Quantity: 1
  • Quantity Available: 450 - Immediate
  • Unit Price: 1,18000
Send Feedback