Add To Favorites
Product Overview
Digi-Key Part Number 70AAJ-2-F0GCT-ND
Quantity Available 1.902
Can ship immediately
Manufacturer

Manufacturer Part Number

70AAJ-2-F0G

Description MODULAR CONTACT SMD FEMALE
Expanded Description 2 Position Spring Compression Contact, Female Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 70AA Series
RoHS Information 70AA 2PIN Material Declaration
3D Model 70AAJ2F0.stp
70AAJ2F0.igs
PCN Design/Specification 70AD,70AA,70AB Series Aug/2014
PCN Assembly/Origin Facility Transfer Jul/2012
PCN Packaging 70AA Male, 70AA Female Models Sept/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 70AA
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Female
Number of Contacts 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 70AAJ-2-F0GCT

20:19:07 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,80000 8,00
25 0,75400 18,85
50 0,72240 36,12
100 0,69110 69,11
250 0,62820 157,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 70AAJ-2-F0GTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,49969
  • Digi-Reel® ? : 70AAJ-2-F0GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.902 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 70AAJ-2-F0-ND
  • Minimum Quantity: 1
  • Quantity Available: 169 - Immediate
  • Unit Price: 0,83000
Send Feedback