Add To Favorites
Product Overview
Digi-Key Part Number M8321-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

5900-470-RC

Description FIXED IND 47UH 3.1A 45 MOHM TH
Expanded Description 47µH Unshielded Wirewound Inductor 3.1A 45 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets 5900 Series
Product Training Modules Magnetic Product Overview
3D Model 5900.stp
PCN Design/Specification 5900 Series Apr/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1575 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 5900
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 3.1A
Current - Saturation 3.8A
Shielding Unshielded
DC Resistance (DCR) 45 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.453" Dia x 0.900" L (11.51mm x 22.86mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 864
Other Names 5900470RC
M8321

17:46:15 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,65800 16,58
25 1,52000 38,00
50 1,29880 64,94
100 1,16070 116,07
250 0,99484 248,71
500 0,93958 469,79
1.000 0,91885 918,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback