Add To Favorites
Product Overview
Digi-Key Part Number 5300-37-RC-ND
Quantity Available 255
Can ship immediately
Manufacturer

Manufacturer Part Number

5300-37-RC

Description FIXED IND 1MH 160MA 7.9 OHM TH
Expanded Description 1mH Unshielded Wirewound Inductor 160mA 7.9 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 5300 Series
3D Model 5300.stp
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 5300
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 160mA
Current - Saturation 95mA
Shielding Unshielded
DC Resistance (DCR) 7.9 Ohm Max
Q @ Freq -
Frequency - Self Resonant 1MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.160" Dia x 0.500" L (4.06mm x 12.70mm)
Height - Seated (Max) -
 
Kits
Additional Resources
Standard Package ? 500
Other Names 530037RC

09:49:28 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,83300 8,33
25 0,76920 19,23
50 0,64120 32,06
100 0,60270 60,27
250 0,53856 134,64
500 0,46162 230,81
1.000 0,42636 426,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback