4905-S | ||
---|---|---|
DigiKey Part Number | 4905-S-ND | |
Manufacturer | ||
Manufacturer Product Number | 4905-S | |
Description | ADJUSTABLE INDUCTOR 150NH TH | |
Customer Reference | ||
Detailed Description | 150 nH Adjustable Inductors 80 @ 45MHz Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Inductance | 150 nH | |
Tolerance | - | |
Q @ Freq | 80 @ 45MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.400" L x 0.400" W (10.16mm x 10.16mm) | |
Height | 0.562" (14.27mm) | |
Base Product Number |