Add To Favorites
Product Overview
Digi-Key Part Number 4820P-T02-472LF-ND
Quantity Available 2.302
Can ship immediately
Manufacturer

Manufacturer Part Number

4820P-T02-472LF

Description RES ARRAY 19 RES 4.7K OHM 20SOIC
Expanded Description 4.7k Ohm ±2% 80mW Power Per Element Bussed 19 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 4800P Series
3D Model 4820P.stp
PCN Design/Specification 41xx,43xx,44x,48xx Model May 2012
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4800P
Packaging ? Tube ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 4.7k
Tolerance ±2%
Number of Resistors 19
Number of Pins 20
Power Per Element 80mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 20-SOIC (0.220", 5.59mm Width)
Supplier Device Package 20-SOM
Size / Dimension 0.540" L x 0.220" W (13.72mm x 5.59mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 40
Other Names 4820PT02472LF

13:17:32 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,25000 12,50
25 1,14920 28,73
50 1,04820 52,41
100 0,90700 90,70
250 0,76592 191,48
500 0,64498 322,49
1.000 0,53614 536,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4820P-2-472LF-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,34937
Send Feedback