Add To Favorites
Product Overview
Digi-Key Part Number 4816P-2-105LFCT-ND
Quantity Available 3.832
Can ship immediately
Manufacturer

Manufacturer Part Number

4816P-2-105LF

Description RES ARRAY 15 RES 1M OHM 16SOIC
Expanded Description 1M Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 4800P Series
3D Model 4816P.stp
PCN Design/Specification 4400,4800 Model Terminal Finish Aug/2007
41xx,43xx,44x,48xx Model May 2012
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4800P
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 1M
Tolerance ±2%
Number of Resistors 15
Number of Pins 16
Power Per Element 80mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package 16-SOM
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 4816P-2-105LFCT

22:27:55 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,89200 8,92
25 0,81960 20,49
50 0,74760 37,38
100 0,64700 64,70
250 0,54636 136,59
500 0,46008 230,04
1.000 0,38244 382,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4816P-2-105LFTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,33983
  • Digi-Reel® ? : 4816P-2-105LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.832 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 4816P-T02-105LF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.811 - Immediate
  • Unit Price: 1,05000
Send Feedback