Add To Favorites
Product Overview
Digi-Key Part Number 4610X-2-331LF-ND
Quantity Available 3.949
Can ship immediately
Manufacturer

Manufacturer Part Number

4610X-102-331LF

Description RES ARRAY 5 RES 330 OHM 10SIP
Expanded Description 330 Ohm ±2% 300mW Power Per Element Isolated Resistor Network/Array ±100ppm/°C 10-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 4600x Series
Other Related Documents 4300 vs. 4600 Model Bulletin
3D Model 4610X.stp
Catalog Page 2047 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4600X
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 330
Tolerance ±2%
Number of Resistors 5
Number of Pins 10
Power Per Element 300mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Additional Resources
Standard Package ? 200
Other Names 4610X-102-331LF-ND
4610X-2-331LF
4610X102331LF

22:21:43 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,34900 3,49
25 0,27280 6,82
50 0,23060 11,53
100 0,18160 18,16
250 0,15368 38,42
500 0,12574 62,87
1.000 0,09780 97,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback