Add To Favorites
Product Overview
Digi-Key Part Number 4610X-1-563LF-ND
Quantity Available 2.976
Can ship immediately
Manufacturer

Manufacturer Part Number

4610X-101-563LF

Description RES ARRAY 9 RES 56K OHM 10SIP
Expanded Description 56k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 4600x Series
Other Related Documents 4300 vs. 4600 Model Bulletin
3D Model 4610X.stp
Catalog Page 2047 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4600X
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 56k
Tolerance ±2%
Number of Resistors 9
Number of Pins 10
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Additional Resources
Standard Package ? 200
Other Names 4610X-1-563LF
4610X-101-563LF-ND
4610X101563LF

22:41:06 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,43700 4,37
25 0,35440 8,86
50 0,30800 15,40
100 0,25420 25,42
250 0,22080 55,20
500 0,17972 89,86
1.000 0,14254 142,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback