Add To Favorites
Product Overview
Digi-Key Part Number 4609X-AP1-103LFCT-ND
Quantity Available 4.486
Can ship immediately
Manufacturer

Manufacturer Part Number

4609X-AP1-103LF

Description RES ARRAY 8 RES 10K OHM 9SIP
Expanded Description 10k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 4600x Series
Other Related Documents 4300 vs. 4600 Model Bulletin
3D Model 4609X.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4600X
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 10k
Tolerance ±2%
Number of Resistors 8
Number of Pins 9
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 9-SIP
Supplier Device Package 9-SIP
Size / Dimension 0.898" L x 0.098" W (22.81mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 4609X-AP1-103LFCT

15:13:46 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,42800 4,28
25 0,36680 9,17
50 0,33000 16,50
100 0,28720 28,72
250 0,25664 64,16
500 0,20776 103,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 4609X-101-103LF-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.381 - Immediate
  • Unit Price: 0,62000
  • Tape & Box (TB) ? : 4609X-AP1-103LFTB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,15420
Send Feedback