Add To Favorites
Product Overview
Digi-Key Part Number 4609X-101-181LF-ND
Quantity Available 1.191
Can ship immediately
Manufacturer

Manufacturer Part Number

4609X-101-181LF

Description RES ARRAY 8 RES 180 OHM 9SIP
Expanded Description 180 Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 4600x Series
Other Related Documents 4300 vs. 4600 Model Bulletin
3D Model 4609X.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4600X
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 180
Tolerance ±2%
Number of Resistors 8
Number of Pins 9
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 9-SIP
Supplier Device Package 9-SIP
Size / Dimension 0.898" L x 0.098" W (22.81mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Additional Resources
Standard Package ? 200
Other Names 4609X101181LF

16:49:24 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,43200 4,32
25 0,35120 8,78
50 0,30520 15,26
100 0,25190 25,19
250 0,21880 54,70
500 0,17810 89,05
1.000 0,14124 141,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback