Add To Favorites
Product Overview
Digi-Key Part Number 4608X-AP1-103LFCT-ND
Quantity Available 7.041
Can ship immediately
Manufacturer

Manufacturer Part Number

4608X-AP1-103LF

Description RES ARRAY 7 RES 10K OHM 8SIP
Expanded Description 10k Ohm ±2% 200mW Power Per Element Bussed Resistor Network/Array ±100ppm/°C 8-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 4600x Series
Other Related Documents 4300 vs. 4600 Model Bulletin
3D Model 4608X.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4600X
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 10k
Tolerance ±2%
Number of Resistors 7
Number of Pins 8
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Additional Resources
Standard Package ? 1
Other Names 4608X-AP1-103LFCT

19:50:30 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,44200 4,42
25 0,35840 8,96
50 0,31160 15,58
100 0,25710 25,71
250 0,22328 55,82
500 0,18172 90,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 4608X-1-103LF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.819 - Immediate
  • Unit Price: 0,59000
  • Tape & Box (TB) ? : 4608X-AP1-103LFTB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,13103
Send Feedback