Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 4608X-2-392LF-ND
Quantity Available 3.713
Can ship immediately
Manufacturer

Manufacturer Part Number

4608X-102-392LF

Description RES ARRAY 4 RES 3.9K OHM 8SIP
Expanded Description 3.9k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 4600x Series
Other Related Documents 4300 vs. 4600 Model Bulletin
3D Model 4608X.stp
Catalog Page 2047 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4600X
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 3.9k
Tolerance ±2%
Number of Resistors 4
Number of Pins 8
Power Per Element 300mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Additional Resources
Standard Package ? 200
Other Names 4608X-102-392LF-ND
4608X-2-392LF
4608X102392LF

15:50:58 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,40600 4,06
25 0,30880 7,72
50 0,22940 11,47
100 0,17060 17,06
250 0,14412 36,03
500 0,12352 61,76
1.000 0,09411 94,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback