Add To Favorites
Product Overview
Digi-Key Part Number 4608X-1-681LF-ND
Quantity Available 1.573
Can ship immediately
Manufacturer

Manufacturer Part Number

4608X-101-681LF

Description RES ARRAY 7 RES 680 OHM 8SIP
Expanded Description 680 Ohm ±2% 200mW Power Per Element Bussed Resistor Network/Array ±100ppm/°C 8-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 4600x Series
Other Related Documents 4300 vs. 4600 Model Bulletin
3D Model 4608X.stp
Catalog Page 2047 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4600X
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 680
Tolerance ±2%
Number of Resistors 7
Number of Pins 8
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Additional Resources
Standard Package ? 200
Other Names 4608X-1-681LF
4608X-101-681LF-ND
4608X101681LF

02:20:18 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,42500 4,25
25 0,33160 8,29
50 0,28040 14,02
100 0,22090 22,09
250 0,18692 46,73
500 0,15292 76,46
1.000 0,11894 118,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback