Add To Favorites
Product Overview
Digi-Key Part Number 4606X-1-101LF-ND
Quantity Available 994
Can ship immediately
Manufacturer

Manufacturer Part Number

4606X-101-101LF

Description RES ARRAY 5 RES 100 OHM 6SIP
Expanded Description 100 Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 4600x Series
Other Related Documents 4300 vs. 4600 Model Bulletin
3D Model 4606X.stp
Catalog Page 2047 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4600X
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 100
Tolerance ±2%
Number of Resistors 5
Number of Pins 6
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 6-SIP
Supplier Device Package 6-SIP
Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Additional Resources
Standard Package ? 200
Other Names 4606X-1-101LF
4606X-101-101LF-ND
4606X101101LF

01:54:57 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33600 3,36
25 0,26200 6,55
50 0,22180 11,09
100 0,17480 17,48
250 0,14788 36,97
500 0,12100 60,50
1.000 0,09411 94,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback