Add To Favorites
Product Overview
Digi-Key Part Number 4605X-101-122LF-ND
Quantity Available
Manufacturer

Manufacturer Part Number

4605X-101-122LF

Description RES ARRAY 4 RES 1.2K OHM 5SIP
Expanded Description 1.2k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 4600x Series
Other Related Documents 4300 vs. 4600 Model Bulletin
3D Model 4605X.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4600X
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 1.2k
Tolerance ±2%
Number of Resistors 4
Number of Pins 5
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 5-SIP
Supplier Device Package 5-SIP
Size / Dimension 0.498" L x 0.098" W (12.65mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Additional Resources
Standard Package ? 200
Other Names 4605X101122LF

14:22:45 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,34000 3,40
25 0,26520 6,63
50 0,22420 11,21
100 0,17670 17,67
250 0,14952 37,38
500 0,12234 61,17
1.000 0,09516 95,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback