Add To Favorites
Product Overview
Digi-Key Part Number 4310R-1-203-ND
Quantity Available 2.700
Can ship immediately
Manufacturer

Manufacturer Part Number

4310R-101-203

Description RES ARRAY 9 RES 20K OHM 10SIP
Expanded Description 20k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 4300R Series
Other Related Documents 4300 vs. 4600 Model Bulletin
3D Model 4310R.stp
PCN Design/Specification 41xx,43xx,44x,48xx Model May 2012
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4300R
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 20k
Tolerance ±2%
Number of Resistors 9
Number of Pins 10
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm)
Height - Seated (Max) 0.195" (4.95mm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
4310R-1-203LF-ND 4310R-101-203LF Bourns Inc. Bulk ? 79 - Immediate
0,81000 1
Additional Resources
Standard Package ? 20
Other Names 4310R-1-203
4310R101203

09:56:30 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,70900 7,09
25 0,62280 15,57
50 0,56920 28,46
100 0,49390 49,39
250 0,42944 107,36
500 0,35644 178,22
1.000 0,28988 289,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback