Add To Favorites
Product Overview
Digi-Key Part Number 4310R-1-151LF-ND
Quantity Available 2.591
Can ship immediately
Manufacturer

Manufacturer Part Number

4310R-101-151LF

Description RES ARRAY 9 RES 150 OHM 10SIP
Expanded Description 150 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 4300R Series
Other Related Documents 4300 vs. 4600 Model Bulletin
3D Model 4310R.stp
PCN Design/Specification 41xx,43xx,44x,48xx Model May 2012
Catalog Page 2047 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4300R
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 150
Tolerance ±2%
Number of Resistors 9
Number of Pins 10
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 20
Other Names 4310R-1-151LF
4310R-101-151LF-ND

19:49:03 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,72800 7,28
25 0,64040 16,01
50 0,58500 29,25
100 0,50770 50,77
250 0,44152 110,38
500 0,36646 183,23
1.000 0,29802 298,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback