Add To Favorites
Product Overview
Digi-Key Part Number 4116R-2-471LF-ND
Quantity Available 1.663
Can ship immediately
Manufacturer

Manufacturer Part Number

4116R-2-471LF

Description RES ARRAY 15 RES 470 OHM 16DIP
Expanded Description 470 Ohm ±2% 125mW Power Per Element Bussed Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 4100R Series
3D Model 4116R.stp
PCN Design/Specification 41xx,43xx,44x,48xx Model May 2012
Catalog Page 2047 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4100R
Packaging ? Tube ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 470
Tolerance ±2%
Number of Resistors 15
Number of Pins 16
Power Per Element 125mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
Size / Dimension 0.865" L x 0.300" W (21.97mm x 7.62mm)
Height - Seated (Max) 0.185" (4.69mm)
 
Additional Resources
Standard Package ? 25
Other Names 4116R2471LF

02:22:14 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,68500 6,85
25 0,60240 15,06
50 0,55040 27,52
100 0,47770 47,77
250 0,41536 103,84
500 0,34474 172,37
1.000 0,28037 280,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback