Add To Favorites
Product Overview
Digi-Key Part Number 4116R-2-104LF-ND
Quantity Available 4.219
Can ship immediately
Manufacturer

Manufacturer Part Number

4116R-2-104LF

Description RES ARRAY 15 RES 100K OHM 16DIP
Expanded Description 100k Ohm ±2% 125mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 4100R Series
3D Model 4116R.stp
PCN Design/Specification 41xx,43xx,44x,48xx Model May 2012
Catalog Page 2047 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4100R
Packaging ? Tube ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 100k
Tolerance ±2%
Number of Resistors 15
Number of Pins 16
Power Per Element 125mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
Size / Dimension 0.865" L x 0.300" W (21.97mm x 7.62mm)
Height - Seated (Max) 0.185" (4.69mm)
 
Additional Resources
Standard Package ? 25
Other Names 4116R2104LF

14:14:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,69700 6,97
25 0,61240 15,31
50 0,55960 27,98
100 0,48570 48,57
250 0,42232 105,58
500 0,35052 175,26
1.000 0,28506 285,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback