Add To Favorites
Product Overview
Digi-Key Part Number 4116R-1-333LF-ND
Quantity Available 2.248
Can ship immediately
Manufacturer

Manufacturer Part Number

4116R-1-333LF

Description RES ARRAY 8 RES 33K OHM 16DIP
Expanded Description 33k Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 4100R Series
3D Model 4116R.stp
PCN Design/Specification 41xx,43xx,44x,48xx Model May 2012
Catalog Page 2047 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4100R
Packaging ? Tube ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 33k
Tolerance ±2%
Number of Resistors 8
Number of Pins 16
Power Per Element 250mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
Size / Dimension 0.865" L x 0.300" W (21.97mm x 7.62mm)
Height - Seated (Max) 0.185" (4.69mm)
 
Additional Resources
Standard Package ? 25
Other Names 4116R1333LF

12:15:08 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,67800 6,78
25 0,59560 14,89
50 0,54420 27,21
100 0,47240 47,24
250 0,41080 102,70
500 0,34096 170,48
1.000 0,27728 277,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback