Add To Favorites
Product Overview
Digi-Key Part Number 4114R-1-101LF-ND
Quantity Available 1.185
Can ship immediately
Manufacturer

Manufacturer Part Number

4114R-1-101LF

Description RES ARRAY 7 RES 100 OHM 14DIP
Expanded Description 100 Ohm ±2% 250mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 4100R Series
3D Model 4114R.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4100R
Packaging ? Tube ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 100
Tolerance ±2%
Number of Resistors 7
Number of Pins 14
Power Per Element 250mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-DIP
Size / Dimension 0.765" L x 0.300" W (19.43mm x 7.62mm)
Height - Seated (Max) 0.185" (4.69mm)
 
Additional Resources
Standard Package ? 25
Other Names 4114R1101LF

17:49:43 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,66500 6,65
25 0,58480 14,62
50 0,53420 26,71
100 0,46360 46,36
250 0,40312 100,78
500 0,33458 167,29
1.000 0,27210 272,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback