Add To Favorites
Product Overview
Digi-Key Part Number 3400S-1-203L-ND
Quantity Available 44
Can ship immediately
Manufacturer

Manufacturer Part Number

3400S-1-203L

Description POT 20K OHM 5W WIREWOUND LINEAR
Expanded Description 20k Ohm Gang Linear Panel Mount Potentiometer None 10 Turn Wirewound 5W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 3400 Series
RoHS Information 3400S-L Material Declaration
PCN Design/Specification Multiple Models Varnish Process 18/Jan/2012
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 3400
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 20k
Tolerance ±3%
Number of Gangs 1
Built in Switch None
Power (Watts) 5W
Temperature Coefficient ±20ppm/°C
Number of Turns 10
Rotation 3600°
Adjustment Type User Defined
Resistive Material Wirewound
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.813" (20.64mm)
Actuator Diameter 0.2497" (6.34mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 3400S1203L

15:58:41 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 132,65000 132,65
10 119,38600 1.193,86
25 102,80480 2.570,12
50 96,17180 4.808,59
100 89,53930 8.953,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback