Add To Favorites
Product Overview
Digi-Key Part Number 3386W-203LF-ND
Quantity Available 4.743
Can ship immediately
Manufacturer

Manufacturer Part Number

3386W-1-203LF

Description TRIMMER 20K OHM 0.5W PC PIN
Expanded Description 20k Ohm 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 3386 Series
3D Model 3386W001.stp
3386W001.igs
Catalog Page 2071 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3386 - Sealed
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 20k
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Square - 0.375" x 0.375" Face x 0.375" H (9.53mm x 9.53mm x 9.53mm)
 
Additional Resources
Standard Package ? 100
Other Names 3386W-1-203LF-ND
3386W-203LF
3386W1203LF

01:22:27 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,35300 13,53
25 1,21800 30,45
50 1,17280 58,64
100 1,12780 112,78
250 1,06012 265,03
500 0,90222 451,11
1.000 0,83455 834,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3386W-1-203RLF-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,05386
Send Feedback