Add To Favorites
Product Overview
Digi-Key Part Number 3364X-202ECT-ND
Quantity Available 3.089
Can ship immediately
Manufacturer

Manufacturer Part Number

3364X-1-202E

Description TRIMMER 2K OHM 0.2W SMD
Expanded Description 2k Ohm 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 3364 Series
3D Model 3364X001yyy.stp
3364X001yyy.igs
Catalog Page 2063 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3364 - Open Frame
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2k
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.177" x 0.150" Face x 0.059" H (4.50mm x 3.80mm x 1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 3364X-202E
3364X-202ECT

20:11:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,54900 5,49
25 0,49000 12,25
50 0,47300 23,65
100 0,43920 43,92
250 0,43076 107,69
500 0,39698 198,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3364X-202ETR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,30714
  • Digi-Reel® ? : 3364X-202EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.089 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback