Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 3364X-104ECT-ND
Quantity Available 838
Can ship immediately
Manufacturer

Manufacturer Part Number

3364X-1-104E

Description TRIMMER 100K OHM 0.2W SMD
Expanded Description 100k Ohm 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 3364 Series
3D Model 3364X001yyy.stp
3364X001yyy.igs
PCN Obsolescence/ EOL 3302,3303,3364 Models Dec/2016
Catalog Page 2063 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3364 - Open Frame
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance (Ohms) 100k
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.177" x 0.150" Face x 0.059" H (4.50mm x 3.80mm x 1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 3364X-104E
3364X-104ECT
3364X-104ECTR

21:54:48 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,53400 5,34
25 0,47640 11,91
50 0,46000 23,00
100 0,42720 42,72
250 0,41900 104,75
500 0,38614 193,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3364X-104ETR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,29875
Send Feedback