Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 3364W-502ECT-ND
Quantity Available 954
Can ship immediately
Manufacturer

Manufacturer Part Number

3364W-1-502E

Description TRIMMER 5K OHM 0.2W SMD
Expanded Description 5k Ohm 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 3364 Series
3D Model 3364W001yyy.stp
3364W001yyy.igs
PCN Obsolescence/ EOL 3302,3303,3364 Models Dec/2016
Catalog Page 2063 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3364 - Open Frame
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance (Ohms) 5k
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.177" x 0.150" Face x 0.059" H (4.50mm x 3.80mm x 1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 3364W-502E
3364W-502ECT

04:46:25 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,54000 5,40
25 0,48200 12,05
50 0,46520 23,26
100 0,43200 43,20
250 0,42368 105,92
500 0,39044 195,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3364W-502ETR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,30208
Send Feedback