Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: TBD. Minimums may apply.
Product Overview
Digi-Key Part Number 3364W-501ECT-ND
Quantity Available 378
Can ship immediately
Manufacturer

Manufacturer Part Number

3364W-1-501E

Description TRIMMER 500 OHM 0.2W SMD
Expanded Description 500 Ohm 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 3364 Series
3D Model 3364W001yyy.stp
3364W001yyy.igs
Catalog Page 2063 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3364 - Open Frame
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 500
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.177" x 0.150" Face x 0.059" H (4.50mm x 3.80mm x 1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 3364W-501E
3364W-501ECT

07:04:47 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,54900 5,49
25 0,49000 12,25
50 0,47300 23,65
100 0,43920 43,92
250 0,43076 107,69
500 0,39698 198,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3364W-501ETR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,30714
  • Digi-Reel® ? : 3364W-501EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback