Add To Favorites
Product Overview
Digi-Key Part Number 3361S-203GLFCT-ND
Quantity Available 721
Can ship immediately
Manufacturer

Manufacturer Part Number

3361S-1-203GLF

Description TRIMMER 20K OHM 0.5W SMD
Expanded Description 20k Ohm 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 3361 Series
3D Model 3361S.stp
3361S.igs
PCN Design/Specification 3361 Model Epoxy May/2007
3361S Model Jun/2013
Catalog Page 2067 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3361 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20k
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Rectangular - 0.264" x 0.290" Face x 0.290" H (6.71mm x 7.37mm x 7.37mm)
 
Additional Resources
Standard Package ? 1
Other Names 3361S-1-203GLFCT-ND
3361S-203GLFCT

00:06:49 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,29000 1,29
10 1,14000 11,40
25 1,02600 25,65
50 0,98800 49,40
100 0,94990 94,99
250 0,89292 223,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3361S-203GLFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,69086
  • Digi-Reel® ? : 3361S-203GLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 721 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback