Add To Favorites
Product Overview
Digi-Key Part Number 3319W-1-103-ND
Quantity Available 451
Can ship immediately
Manufacturer

Manufacturer Part Number

3319W-1-103

Description TRIMMER 10K OHM 0.2W PC PIN
Expanded Description 10k Ohm 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 3319 Series
3D Model 3319W.stp
Catalog Page 2069 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3319 - Open Frame
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10k
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±1000ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.354" x 0.433" Face x 0.492" H (9.00mm x 11.00mm x 12.50mm)
 
Additional Resources
Standard Package ? 200
Other Names 3319W1103

12:02:50 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,35100 3,51
25 0,31680 7,92
50 0,30620 15,31
100 0,29560 29,56
250 0,27452 68,63
500 0,25338 126,69
1.000 0,23755 237,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback