Add To Favorites
Product Overview
Digi-Key Part Number 3319P-101-ND
Quantity Available 640
Can ship immediately
Manufacturer

Manufacturer Part Number

3319P-1-101

Description TRIMMER 100 OHM 0.2W PC PIN
Expanded Description 100 Ohm 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 3319 Series
3D Model 3319P.stp
Catalog Page 2069 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3319 - Open Frame
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±1000ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.433" x 0.354" Face x 0.250" H (11.00mm x 9.00mm x 6.35mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 3319P-101
3319P1101

19:25:30 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,34200 3,42
25 0,30800 7,70
50 0,29780 14,89
100 0,28750 28,75
250 0,26700 66,75
500 0,24648 123,24
1.000 0,23107 231,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback