Add To Favorites
Product Overview
Digi-Key Part Number 3314S-3-104ECT-ND
Quantity Available 7.141
Can ship immediately
Manufacturer

Manufacturer Part Number

3314S-3-104E

Description TRIMMER 100K OHM 0.25W SMD
Expanded Description 100k Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 3314 Series
3D Model 3314S3.stp
Catalog Page 2063 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3314 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100k
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.197" x 0.177" Face x 0.221" H (5.01mm x 4.50mm x 5.61mm)
 
Additional Resources
Standard Package ? 1
Other Names 3314S-3-104ECT

09:40:50 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,30000 2,30
10 2,02000 20,20
25 1,81160 45,29
50 1,74200 87,10
100 1,67240 167,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3314S-3-104ETR-ND
  • Minimum Quantity: 200
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 1,52030
  • Digi-Reel® ? : 3314S-3-104EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.141 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback