3314J-1-223E | ||
---|---|---|
DigiKey Part Number | 3314J-1-223ETR-ND - Tape & Reel (TR) 3314J-1-223ECT-ND - Cut Tape (CT) 3314J-1-223EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3314J-1-223E | |
Description | TRIMMER 22K OHM 0.25W J LEAD TOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 22 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3314J-1-223E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 22 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,69000 € | 1,69 € |
10 | 1,48800 € | 14,88 € |
25 | 1,33360 € | 33,34 € |
50 | 1,28240 € | 64,12 € |
100 | 1,23110 € | 123,11 € |
250 | 1,17976 € | 294,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,97460 € | 487,30 € |
1.000 | 0,92331 € | 923,31 € |
2.500 | 0,79507 € | 1.987,68 € |
5.000 | 0,76942 € | 3.847,10 € |
12.500 | 0,71813 € | 8.976,62 € |