Add To Favorites
Product Overview
Digi-Key Part Number 3314G-204ECT-ND
Quantity Available 2.177
Can ship immediately
Manufacturer

Manufacturer Part Number

3314G-1-204E

Description TRIMMER 200K OHM 0.25W SMD
Expanded Description 200k Ohm 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 3314 Series
3D Model 3314G1.stp
Catalog Page 2063 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3314 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 200k
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Square - 0.177" x 0.177" Face x 0.100" H (4.50mm x 4.50mm x 2.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3314G-204E
3314G-204ECT

18:45:32 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,06000 2,06
10 1,80700 18,07
25 1,62000 40,50
50 1,55760 77,88
100 1,49530 149,53
250 1,43300 358,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3314G-204ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,07616
  • Digi-Reel® ? : 3314G-204EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.177 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback