Add To Favorites
Product Overview
Digi-Key Part Number 3313S-1-501ECT-ND
Quantity Available 10.331
Can ship immediately
Manufacturer

Manufacturer Part Number

3313S-1-501E

Description TRIMMER 500 OHM 0.125W SMD
Expanded Description 500 Ohm 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 3313 Series
3D Model 3313S-001.stp
PCN Design/Specification 3313 Model 18/Jan/2012
Catalog Page 2063 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3313 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 500
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.142" x 0.159" Face x 0.211" H (3.61mm x 4.05mm x 5.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 3313S-1-501ECT

20:06:16 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 1,96500 19,65
25 1,76240 44,06
50 1,69440 84,72
100 1,62670 162,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3313S-1-501ETR-ND
  • Minimum Quantity: 200
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,47880
  • Digi-Reel® ? : 3313S-1-501EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.331 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback