Add To Favorites
Product Overview
Digi-Key Part Number 3312J-1-203ECT-ND
Quantity Available 2.878
Can ship immediately
Manufacturer

Manufacturer Part Number

3312J-1-203E

Description TRIMMER 20K OHM 0.1W SMD
Expanded Description 20k Ohm 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 3312J Series
3D Model 3312J.stp
3312J.igs
PCN Assembly/Origin Facility Transfer Jul/2012
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3312 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20k
Power (Watts) 0.1W, 1/10W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.110" x 0.098" Face x 0.067" H (2.80mm x 2.50mm x 1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 3312J-1-203ECT

16:34:50 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,44000 2,44
10 2,14400 21,44
25 1,92240 48,06
50 1,84860 92,43
100 1,77460 177,46
250 1,70064 425,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3312J-1-203ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,27716
  • Digi-Reel® ? : 3312J-1-203EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.878 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback