Add To Favorites
Product Overview
Digi-Key Part Number 3309W-104-ND
Quantity Available 1.351
Can ship immediately
Manufacturer

Manufacturer Part Number

3309W-1-104

Description TRIMMER 100K OHM 0.5W PC PIN
Expanded Description 100k Ohm 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 3309 Series
3D Model 3309W.stp
3309W.igs
Catalog Page 2069 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3309 - Open Frame
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100k
Power (Watts) 0.5W, 1/2W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.354" x 0.433" Face x 0.492" H (9.00mm x 11.00mm x 12.50mm)
 
Additional Resources
Standard Package ? 200
Other Names 3309W-104
3309W-104R
3309W1104

09:13:01 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,48500 4,85
25 0,43320 10,83
50 0,41820 20,91
100 0,38840 38,84
250 0,38092 95,23
500 0,35104 175,52
1.000 0,29875 298,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback