Add To Favorites
Product Overview
Digi-Key Part Number 3303X-3-103ECT-ND
Quantity Available 2.282
Can ship immediately
Manufacturer

Manufacturer Part Number

3303X-3-103E

Description TRIMMER 10K OHM 0.15W SMD
Expanded Description 10k Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 3303 Series
3D Model 3303X003.stp
3303X003.igs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3303 - Open Frame
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.148" x 0.118" Face x 0.061" H (3.75mm x 3.00mm x 1.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 3303X-3-103ECT

11:39:59 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,35100 3,51
25 0,31680 7,92
50 0,30620 15,31
100 0,29560 29,56
250 0,27452 68,63
500 0,25338 126,69
1.000 0,23755 237,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3303X-3-103ETR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,18236
  • Digi-Reel® ? : 3303X-3-103EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback