Add To Favorites
Product Overview
Digi-Key Part Number 3302W-203ECT-ND
Quantity Available 4.762
Can ship immediately
Manufacturer

Manufacturer Part Number

3302W-3-203E

Description TRIMMER 20K OHM 0.15W SMD
Expanded Description 20k Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 3302 Series
3D Model 3302W003.stp
3302W003.igs
Catalog Page 2062 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3302 - Open Frame
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20k
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.108" x 0.087" Face x 0.041" H (2.75mm x 2.20mm x 1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 3302W-203ECT
3302W-203ECTR

00:39:03 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,54900 5,49
25 0,49000 12,25
50 0,47300 23,65
100 0,43920 43,92
250 0,43076 107,69
500 0,39698 198,49
1.000 0,33785 337,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3302W-203ETR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,28410
  • Digi-Reel® ? : 3302W-203EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.762 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback